345-092-523-207

Heilind Number:EDA345-092-523-207
Manufacturer:EDAC
Manufacturer Number:345-092-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-207

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. With 92 positions spread across 2 rows, it offers ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its green color adds a touch of vibrancy to your setup. Upgrade your connectivity solutions with this high-performance connector.