345-092-523-278

Heilind Number:EDA345-092-523-278
Manufacturer:EDAC
Manufacturer Number:345-092-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. The connector boasts a compact double-row design, with a .1-inch pitch and .2-inch row spacing, accommodating 92 positions for seamless integration. With a straight mount orientation, it ensures easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with this essential component.