345-092-523-288

Heilind Number:EDA345-092-523-288
Manufacturer:EDAC
Manufacturer Number:345-092-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and safety. The copper alloy contacts, with a pitch of .1 inch, facilitate seamless data transfer at an amperage of 3A. With two rows and 92 positions, this connector offers ample room for multiple connections, and its straight mount orientation allows for easy installation. Designed for optimal performance, even in harsh environments, it boasts an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, and experience efficient and secure connectivity like never before.