345-092-523-502

Heilind Number:EDA345-092-523-502
Manufacturer:EDAC
Manufacturer Number:345-092-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-502

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, this connector ensures secure and reliable connections. Offering two rows with a pitch of .1 inches and a row spacing of .2 inches, it provides efficient signal transmission. With 92 positions available, it allows for versatile connectivity options. Perfect for straight mounting orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your PCB setup with this essential component.