345-092-523-512

Heilind Number:EDA345-092-523-512
Manufacturer:EDAC
Manufacturer Number:345-092-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-512

Detailed Description

Achieve seamless board-to-board connectivity with this high-performance connector, boasting 92 positions across two rows for enhanced versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The copper alloy contacts guarantee efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your PCB setup with this essential component for streamlined connectivity and optimal performance.