345-092-523-558

Heilind Number:EDA345-092-523-558
Manufacturer:EDAC
Manufacturer Number:345-092-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-558

Detailed Description

Enhance your PCB connectivity with our two-row card edge connector, designed for seamless board-to-board integration. Featuring 92 positions and a compact .1-inch pitch, it ensures efficient data transmission in your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts and a 3A amperage rating, it offers reliable power delivery. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for high-performance applications. Upgrade your connectivity solutions with this essential component.