345-092-523-588

Heilind Number:EDA345-092-523-588
Manufacturer:EDAC
Manufacturer Number:345-092-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-588

Detailed Description

Enhance connectivity within your electronic systems with our premium Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 92 positions, it offers ample room for secure interconnection. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and a pitch of .1 inches with a row spacing of .2 inches make for easy and precise installation. Upgrade your PCB assembly with this essential component, a must-have in any professional setup.