345-092-523-803

Heilind Number:EDA345-092-523-803
Manufacturer:EDAC
Manufacturer Number:345-092-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector boasts 92 positions, offering ample connectivity options for your circuit board. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise and space-efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Choose this Straight mount orientation connector for secure and stable connections, meeting all your PCB connectivity needs with ease.