345-092-523-807

Heilind Number:EDA345-092-523-807
Manufacturer:EDAC
Manufacturer Number:345-092-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-807

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your assembly while ensuring reliable power delivery at an amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, it offers 92 positions for seamless interconnection. Designed for straight mount orientation, this connector withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.