345-092-523-808

Heilind Number:EDA345-092-523-808
Manufacturer:EDAC
Manufacturer Number:345-092-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 92 positions across two rows, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in harsh environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.