345-092-523-812

Heilind Number:EDA345-092-523-812
Manufacturer:EDAC
Manufacturer Number:345-092-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance in your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this green-colored connector is suitable for various industrial applications. Elevate your electronic projects with this essential component.