345-092-524-288

Heilind Number:EDA345-092-524-288
Manufacturer:EDAC
Manufacturer Number:345-092-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-524-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows of 92 contact positions, allowing for seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.