345-092-524-803

Heilind Number:EDA345-092-524-803
Manufacturer:EDAC
Manufacturer Number:345-092-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power delivery with an amperage of 3A. Boasting 92 positions, it ensures ample connectivity for your electronic components. Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connector needs. Trust in its reliability for optimal performance in your electronic applications.