345-092-525-201

Heilind Number:EDA345-092-525-201
Manufacturer:EDAC
Manufacturer Number:345-092-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions across 2 rows, offering optimal performance in high-density applications. Boasting a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment for secure connections. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees reliable conductivity and durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it the perfect choice for your next project. Elevate your PCB design with this exceptional connector, where quality and efficiency meet seamlessly.