345-092-525-278

Heilind Number:EDA345-092-525-278
Manufacturer:EDAC
Manufacturer Number:345-092-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-278

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high performance in a compact form. Featuring 92 positions and straight mount orientation, it provides ample connectivity options for your electronic projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this reliable and efficient component.