345-092-525-288

Heilind Number:EDA345-092-525-288
Manufacturer:EDAC
Manufacturer Number:345-092-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 92 positions with a dual-row layout, ensuring reliable power and signal transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting performance in industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your electronic assemblies with this essential component, delivering superior connectivity and performance.