345-092-525-502

Heilind Number:EDA345-092-525-502
Manufacturer:EDAC
Manufacturer Number:345-092-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector boasts a two-row configuration with 92 positions, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while copper alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, you can easily achieve precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your system with this essential component for seamless data transmission.