345-092-525-507

Heilind Number:EDA345-092-525-507
Manufacturer:EDAC
Manufacturer Number:345-092-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-507

Detailed Description

Enhance your circuit board connections with this versatile Board To Board PCB Connector in a vibrant green hue. With a contact material of durable Copper Alloy and two rows for increased connectivity, it offers reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Featuring 92 positions for extensive connectivity, it caters to various applications. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments.Upgrade your setup with this high-quality connector, perfect for demanding electronic projects.