345-092-525-558

Heilind Number:EDA345-092-525-558
Manufacturer:EDAC
Manufacturer Number:345-092-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, its UL 94V-0 Thermoplastic Polyester housing ensures durability while its Copper Alloy contacts guarantee reliable power transmission. With a double-row configuration and 92 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.