345-092-525-588

Heilind Number:EDA345-092-525-588
Manufacturer:EDAC
Manufacturer Number:345-092-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in Green. Designed with precision, it features two rows of Copper Alloy contacts for reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. This straight-mount connector with 92 positions is ideal for efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential component for seamless and reliable connectivity.