345-092-525-803

Heilind Number:EDA345-092-525-803
Manufacturer:EDAC
Manufacturer Number:345-092-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-803

Detailed Description

Enhance your PCB connectivity with our efficient and durable 92-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise alignment. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments, with an operating temperature range from -40 to 105°C. Its dual-row configuration offers enhanced stability and connectivity, making it an essential component for various electronic applications. Upgrade your systems with this high-quality connector and experience seamless data transfer and power distribution.