345-092-525-804

Heilind Number:EDA345-092-525-804
Manufacturer:EDAC
Manufacturer Number:345-092-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-804

Detailed Description

Enhance your PCB connections with our high-performance 92-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it ensures precise and secure connections. The copper alloy contacts guarantee optimal conductivity, while the dual-row layout with a row spacing of .2 inches offers enhanced functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector to deliver reliable performance for all your connectivity needs.