345-092-525-807

Heilind Number:EDA345-092-525-807
Manufacturer:EDAC
Manufacturer Number:345-092-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both durability and aesthetic appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity. This connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 92 positions for seamless integration. Designed for straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this reliable and efficient connector.