345-092-525-858

Heilind Number:EDA345-092-525-858
Manufacturer:EDAC
Manufacturer Number:345-092-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-525-858

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows and 92 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable conductivity, even in high-frequency environments. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this top-of-the-line component.