345-092-540-207

Heilind Number:EDA345-092-540-207
Manufacturer:EDAC
Manufacturer Number:345-092-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. With two rows and 92 positions, it provides ample space for multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connectivity. Upgrade your PCB assembly with this essential connector, ideal for demanding industrial applications.