345-092-540-212

Heilind Number:EDA345-092-540-212
Manufacturer:EDAC
Manufacturer Number:345-092-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-212

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliability in a range of applications. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless signal transfer across 92 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your circuitry with this essential component.