345-092-540-508

Heilind Number:EDA345-092-540-508
Manufacturer:EDAC
Manufacturer Number:345-092-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-508

Detailed Description

Enhance your PCB connections with this high-performing board-to-board connector. Designed for seamless integration, it features 92 positions with a pitch of .1 inches, ensuring precise and reliable electronic communication. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a contact material of copper alloy, signal transmission is optimized for maximum efficiency. Its straight mount orientation and dual-row configuration, with a row spacing of .2 inches, offer convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.