345-092-540-512

Heilind Number:EDA345-092-540-512
Manufacturer:EDAC
Manufacturer Number:345-092-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The two rows of Copper Alloy contacts, featuring a pitch of .1 inch and row spacing of .2 inch, provide reliable and efficient connectivity. With 92 positions available, it offers ample room for secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your circuit design with this essential connector.