345-092-540-558

Heilind Number:EDA345-092-540-558
Manufacturer:EDAC
Manufacturer Number:345-092-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 92 positions across 2 rows, ensuring optimal functionality for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with Copper Alloy contacts, it ensures efficient power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.