345-092-540-802

Heilind Number:EDA345-092-540-802
Manufacturer:EDAC
Manufacturer Number:345-092-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant Green hue. Designed for optimal functionality, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 92 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures reliable and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your device with this essential connector, a must-have in any electronics toolkit.