345-092-540-804

Heilind Number:EDA345-092-540-804
Manufacturer:EDAC
Manufacturer Number:345-092-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-804

Detailed Description

Efficiently connect your circuit boards with our 92-position Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in a range of applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this green-colored connector for seamless and durable board-to-board connections.