345-092-540-807

Heilind Number:EDA345-092-540-807
Manufacturer:EDAC
Manufacturer Number:345-092-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-807

Detailed Description

Enhance connectivity within your electronic setup with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 92 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects.