345-092-540-808

Heilind Number:EDA345-092-540-808
Manufacturer:EDAC
Manufacturer Number:345-092-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double-row configuration with a total of 92 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various operating environments, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial applications, this green connector is a versatile solution for your connectivity needs.