345-092-540-858

Heilind Number:EDA345-092-540-858
Manufacturer:EDAC
Manufacturer Number:345-092-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-540-858

Detailed Description

Enhance your PCB connections with this meticulously crafted Board to Board PCB Connector. Designed for optimal performance, it features 92 positions with a pitch of .1 inch, allowing for seamless connectivity. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees high-temperature resistance, making it ideal for industrial use. Its straight mount orientation and 2-row configuration provide versatility in installation. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.