345-092-541-502

Heilind Number:EDA345-092-541-502
Manufacturer:EDAC
Manufacturer Number:345-092-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green design. With an amperage of 3A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches, provide seamless data transfer across 92 positions. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.