345-092-541-508

Heilind Number:EDA345-092-541-508
Manufacturer:EDAC
Manufacturer Number:345-092-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-508

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 92 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.