345-092-541-512

Heilind Number:EDA345-092-541-512
Manufacturer:EDAC
Manufacturer Number:345-092-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-512

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, a reliable and efficient solution for your electronic projects. With a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and stable performance. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 92 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and precision for optimum connectivity in your next project.