345-092-541-588

Heilind Number:EDA345-092-541-588
Manufacturer:EDAC
Manufacturer Number:345-092-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-588

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh industrial environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while the two-row design with 92 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this high-quality connector for seamless and efficient PCB integration.