345-092-541-803

Heilind Number:EDA345-092-541-803
Manufacturer:EDAC
Manufacturer Number:345-092-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-803

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .1 inches and two rows of 92 copper alloy contacts, it ensures reliable power distribution at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the field of electronics. Elevate your connectivity solutions with this essential component.