345-092-541-804

Heilind Number:EDA345-092-541-804
Manufacturer:EDAC
Manufacturer Number:345-092-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-804

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 92 positions with a .1-inch pitch and .2-inch row spacing, ensuring reliable signal transmission. Crafted from high-quality UL 94V-0 thermoplastic polyester and copper alloy, it guarantees durability and efficiency. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With a straight mount orientation, it offers easy installation. Elevate your PCB connectivity with this essential component.