345-092-541-807

Heilind Number:EDA345-092-541-807
Manufacturer:EDAC
Manufacturer Number:345-092-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, offering 92 positions for seamless integration. Designed for optimal power transfer, it boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability in any environment. Its straight mount orientation and two-row configuration make installation a breeze, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this advanced connector.