345-092-541-808

Heilind Number:EDA345-092-541-808
Manufacturer:EDAC
Manufacturer Number:345-092-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-808

Detailed Description

Enhance connectivity on your PCB with this high-quality board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 92 positions, it offers ample room for secure connections, while its compact .1-inch pitch and .2-inch row spacing save valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're looking to streamline your production process or improve the functionality of your electronic devices, this green-colored connector is a must-have in your toolkit.