345-092-541-858

Heilind Number:EDA345-092-541-858
Manufacturer:EDAC
Manufacturer Number:345-092-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 92 positions each, this connector facilitates seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for easy installation, it offers straight mount orientation and a pitch of .1 inches, with row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your PCB connections with this essential component.