345-092-541-878

Heilind Number:EDA345-092-541-878
Manufacturer:EDAC
Manufacturer Number:345-092-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-541-878

Detailed Description

Enhance your electronic connections with this high-performing 92-position straight board-to-board PCB connector. Designed for precision and durability, it features copper alloy contacts and a robust UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this green-colored connector, a must-have in any electronics assembly toolkit.