345-092-542-207

Heilind Number:EDA345-092-542-207
Manufacturer:EDAC
Manufacturer Number:345-092-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 92-position Board To Board PCB Connector. Engineered for seamless inter-board communication, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. The straight mount orientation and dual-row design offer versatility in installation, making it ideal for various applications in electronics and telecommunications. Invest in this essential component for seamless data transfer and signal integrity in your PCB assemblies.