345-092-542-502

Heilind Number:EDA345-092-542-502
Manufacturer:EDAC
Manufacturer Number:345-092-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and reliable power transfer. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, it offers seamless integration for up to 92 positions. Designed for straight mounting orientation, it guarantees easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, promising durability and stability. Upgrade your connectivity solutions with this essential component.