345-092-542-558

Heilind Number:EDA345-092-542-558
Manufacturer:EDAC
Manufacturer Number:345-092-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-558

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 92 positions, allowing for efficient data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. The contact material, Copper Alloy, guarantees superior conductivity, while the Straight mount orientation simplifies installation. Whether for industrial or commercial applications, this connector is a versatile solution for your PCB interconnection needs.