345-092-542-578

Heilind Number:EDA345-092-542-578
Manufacturer:EDAC
Manufacturer Number:345-092-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-578

Detailed Description

Enhance your PCB connectivity with our 92-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient organization, it offers high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Trust in this connector for secure and efficient card edge connections in your electronic projects.