345-092-542-588

Heilind Number:EDA345-092-542-588
Manufacturer:EDAC
Manufacturer Number:345-092-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration into your circuitry. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and longevity. Its two rows of 92 positions allow for extensive connectivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for optimal signal transmission and seamless functionality in your PCB assemblies.