345-092-542-802

Heilind Number:EDA345-092-542-802
Manufacturer:EDAC
Manufacturer Number:345-092-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in green technology systems. With a 3A amperage capacity and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission in any environment. Featuring two rows of copper alloy contacts with a pitch of 0.1 inches and a spacing of 0.2 inches, it offers a total of 92 positions for efficient data and signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your electronic projects.